Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pfannenberg Enclosure Heater

RS Stock No.: 497-604Brand: PfannenbergManufacturers Part No.: 17007505007
View all in Home

Technical Document

Specifications

Heat Type

Radiant

Maximum Output Power

75W

Mounting

Wall Mounted

Control Type

Thermostat

Height

70mm

Voltage Rating

230V (Volts)

Country of Origin

Germany

Stock information temporarily unavailable.

BD 800.679

BD 800.679 Each (Exc. Vat)

BD 880.747

BD 880.747 Each (inc. VAT)

Pfannenberg Enclosure Heater

BD 800.679

BD 800.679 Each (Exc. Vat)

BD 880.747

BD 880.747 Each (inc. VAT)

Pfannenberg Enclosure Heater
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Heat Type

Radiant

Maximum Output Power

75W

Mounting

Wall Mounted

Control Type

Thermostat

Height

70mm

Voltage Rating

230V (Volts)

Country of Origin

Germany