Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pfannenberg PA X 10-10 Series Amber Sounder Beacon, 24 V dc, Base Mount, 110dB at 1 Metre

RS Stock No.: 846-3752Brand: PfannenbergManufacturers Part No.: 23361804055Distrelec Article No.: 30369963
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

24 V dc

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

PA X 10-10

Bulb Type

Xenon

Housing Colour

Grey

Number Of Tones

80

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Maximum Temperature

+55°C

Distrelec Product Id

30369963

Country of Origin

Germany

Product details

Pfannenberg Patrol Flashing Sounder Beacons, PA-X-10-10

The Patrol PA-X-10-10 is an electronic sounder beacon with a 110 dB output and a flashing xenon light effect. It has 80 alarm tones and a 10J flash. The PA X-10-10 has a large signalling range and is safe and easy to install.

Rectangular PC/ABS blend housing with pyramid style PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
Installation options with external lugs or internal holes
Pre-wired sounder and light ex works
Corresponding light intensity available for every sound pressure level
80 alarm tones, 110 dB
Visual covering distance of 56 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10J flash
10 year warranty

Approvals

UL, GL.

Stock information temporarily unavailable.

BD 242.297

BD 242.297 Each (Exc. Vat)

BD 266.527

BD 266.527 Each (inc. VAT)

Pfannenberg PA X 10-10 Series Amber Sounder Beacon, 24 V dc, Base Mount, 110dB at 1 Metre

BD 242.297

BD 242.297 Each (Exc. Vat)

BD 266.527

BD 266.527 Each (inc. VAT)

Pfannenberg PA X 10-10 Series Amber Sounder Beacon, 24 V dc, Base Mount, 110dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

PA X 10-10

Bulb Type

Xenon

Housing Colour

Grey

Number Of Tones

80

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Maximum Temperature

+55°C

Distrelec Product Id

30369963

Country of Origin

Germany

Product details

Pfannenberg Patrol Flashing Sounder Beacons, PA-X-10-10

The Patrol PA-X-10-10 is an electronic sounder beacon with a 110 dB output and a flashing xenon light effect. It has 80 alarm tones and a 10J flash. The PA X-10-10 has a large signalling range and is safe and easy to install.

Rectangular PC/ABS blend housing with pyramid style PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
Installation options with external lugs or internal holes
Pre-wired sounder and light ex works
Corresponding light intensity available for every sound pressure level
80 alarm tones, 110 dB
Visual covering distance of 56 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10J flash
10 year warranty

Approvals

UL, GL.