Pfannenberg PA X 10-10 Series Red Sounder Beacon, 24 V dc, Base Mount, 110dB at 1 Metre

RS Stock No.: 846-3755Brand: PfannenbergManufacturers Part No.: 23361805000
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

24 V dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

PA X 10-10

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

80

Minimum Temperature

-40°C

Maximum Temperature

+55°C

Housing Material

Polycarbonate/ABS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 242.297

BD 242.297 Each (Exc. Vat)

BD 266.527

BD 266.527 Each (inc. VAT)

Pfannenberg PA X 10-10 Series Red Sounder Beacon, 24 V dc, Base Mount, 110dB at 1 Metre

BD 242.297

BD 242.297 Each (Exc. Vat)

BD 266.527

BD 266.527 Each (inc. VAT)

Pfannenberg PA X 10-10 Series Red Sounder Beacon, 24 V dc, Base Mount, 110dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

PA X 10-10

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

80

Minimum Temperature

-40°C

Maximum Temperature

+55°C

Housing Material

Polycarbonate/ABS

Country of Origin

Germany