Technical Document
Specifications
Brand
PfannenbergMaximum Cooling Power
510 (50 Hz) W, 580 (60 Hz)W
Air Flow
280 (Internal) m³/h, 345 (External)m³/h
Noise Level
63dB
Supply Voltage
230V ac
Dimensions
562 x 310 x 212mm
Depth
212mm
Height
562mm
Width
310mm
Series
DTI 9031
Cooler Type
Galvanized/Electrostatically Powder Coated
Frequency
50/60Hz
Input Type
Plug
Country of Origin
Germany
Product details
Pfannenberg 510W Air Conditioning Unit
The 9031 series cooling units from Pfannenberg offer two different variations the DTI and DTS. The large distance between intake an exhaust vents effectively removes heat away from the enclosure which helps to eradicate any hot spots with in the enclosure. This cabinet also features an integrated fault and door contact.
The DTS 9031 cooling unit from Pfannenberg is designed for outer mounting of the cooling unit on the door or side.8087960
The DTI 9031 is for partially recessed mounting of the cooling unit in the door or side. 9054380
Suitable for use with a door width of 400 mm
BD 949.905
BD 949.905 Each (Exc. Vat)
BD 1,044.895
BD 1,044.895 Each (inc. VAT)
1
BD 949.905
BD 949.905 Each (Exc. Vat)
BD 1,044.895
BD 1,044.895 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | BD 949.905 |
2 - 4 | BD 903.276 |
5+ | BD 854.804 |
Technical Document
Specifications
Brand
PfannenbergMaximum Cooling Power
510 (50 Hz) W, 580 (60 Hz)W
Air Flow
280 (Internal) m³/h, 345 (External)m³/h
Noise Level
63dB
Supply Voltage
230V ac
Dimensions
562 x 310 x 212mm
Depth
212mm
Height
562mm
Width
310mm
Series
DTI 9031
Cooler Type
Galvanized/Electrostatically Powder Coated
Frequency
50/60Hz
Input Type
Plug
Country of Origin
Germany
Product details
Pfannenberg 510W Air Conditioning Unit
The 9031 series cooling units from Pfannenberg offer two different variations the DTI and DTS. The large distance between intake an exhaust vents effectively removes heat away from the enclosure which helps to eradicate any hot spots with in the enclosure. This cabinet also features an integrated fault and door contact.
The DTS 9031 cooling unit from Pfannenberg is designed for outer mounting of the cooling unit on the door or side.8087960
The DTI 9031 is for partially recessed mounting of the cooling unit in the door or side. 9054380
Suitable for use with a door width of 400 mm