Pfannenberg Fan Filter, Synthetic Fibre Filter, 119 x 119mm

RS Stock No.: 744-4595Brand: PfannenbergManufacturers Part No.: Filter Mat 18611600030
brand-logo
View all in Fan Filters

Technical Document

Specifications

Filter Type

Filter Mat

Dimensions

119 x 119mm

Filter Material

Synthetic Fibre

Country of Origin

Germany

You may be interested in
Rittal SK Series Fan Filter, Chemical Fibre Filter, 120 x 120mm
BD 6.219Each (In a Bag of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 17.347

BD 17.347 1 Bag of 5 (Exc. Vat)

BD 19.082

BD 19.082 1 Bag of 5 (inc. VAT)

Pfannenberg Fan Filter, Synthetic Fibre Filter, 119 x 119mm

BD 17.347

BD 17.347 1 Bag of 5 (Exc. Vat)

BD 19.082

BD 19.082 1 Bag of 5 (inc. VAT)

Pfannenberg Fan Filter, Synthetic Fibre Filter, 119 x 119mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 17.347
10 - 24BD 15.526
25 - 49BD 14.196
50 - 99BD 13.321
100+BD 12.947
You may be interested in
Rittal SK Series Fan Filter, Chemical Fibre Filter, 120 x 120mm
BD 6.219Each (In a Bag of 5) (Exc. Vat)

Technical Document

Specifications

Filter Type

Filter Mat

Dimensions

119 x 119mm

Filter Material

Synthetic Fibre

Country of Origin

Germany

You may be interested in
Rittal SK Series Fan Filter, Chemical Fibre Filter, 120 x 120mm
BD 6.219Each (In a Bag of 5) (Exc. Vat)