Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Pfannenberg Enclosure Heater, 230V ac, 600W Output, 650W Input, 40°C, 100mm x 150mm x 164mm

RS Stock No.: 779-0797Brand: PfannenbergManufacturers Part No.: FLH-T600 17060310007
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Output Power

600W

Air Flow

160 m³/h, 180m³/h

Input Power Rating

650W

Supply Voltage

230V ac

Surface Temperature

40°C

Depth

164mm

Height

100mm

Width

150mm

Country of Origin

Germany

Product details

Pfannenberg FLH-T Series Enclosure Heater with Thermostat

Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.

Can be used under extreme conditions (-40°C to +70°C)
Fan design with ball bearing: guaranteed long service life
Wide range of power ratings available

Approvals

UL, cUL

Stock information temporarily unavailable.

BD 155.447

BD 155.447 Each (Exc. Vat)

BD 170.992

BD 170.992 Each (inc. VAT)

Pfannenberg Enclosure Heater, 230V ac, 600W Output, 650W Input, 40°C, 100mm x 150mm x 164mm

BD 155.447

BD 155.447 Each (Exc. Vat)

BD 170.992

BD 170.992 Each (inc. VAT)

Pfannenberg Enclosure Heater, 230V ac, 600W Output, 650W Input, 40°C, 100mm x 150mm x 164mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 155.447
5 - 11BD 145.646
12 - 24BD 141.640
25 - 49BD 137.450
50+BD 129.885

Technical Document

Specifications

Output Power

600W

Air Flow

160 m³/h, 180m³/h

Input Power Rating

650W

Supply Voltage

230V ac

Surface Temperature

40°C

Depth

164mm

Height

100mm

Width

150mm

Country of Origin

Germany

Product details

Pfannenberg FLH-T Series Enclosure Heater with Thermostat

Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.

Can be used under extreme conditions (-40°C to +70°C)
Fan design with ball bearing: guaranteed long service life
Wide range of power ratings available

Approvals

UL, cUL