Technical Document
Specifications
Brand
PfannenbergOutput Power
30W
Supply Voltage
110 → 250V ac
Surface Temperature
140°C
Depth
75mm
Height
45mm
Width
29.5mm
Country of Origin
Germany
You may be interested in
Pfannenberg Enclosure Heater, 230V ac, 30W Output, 30W Input, 140°C, 45mm x 29.5mm x 50mmBrand: Pfannenberg
BD 31.351Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Pfannenberg Enclosure Heater, 110 → 250V ac, 30W Output, 140°C, 45mm x 29.5mm x 75mm
1
P.O.A.
Pfannenberg Enclosure Heater, 110 → 250V ac, 30W Output, 140°C, 45mm x 29.5mm x 75mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pfannenberg Enclosure Heater, 230V ac, 30W Output, 30W Input, 140°C, 45mm x 29.5mm x 50mmBrand: Pfannenberg
BD 31.351Each (Exc. Vat)
Technical Document
Specifications
Brand
PfannenbergOutput Power
30W
Supply Voltage
110 → 250V ac
Surface Temperature
140°C
Depth
75mm
Height
45mm
Width
29.5mm
Country of Origin
Germany
You may be interested in
Pfannenberg Enclosure Heater, 230V ac, 30W Output, 30W Input, 140°C, 45mm x 29.5mm x 50mmBrand: Pfannenberg
BD 31.351Each (Exc. Vat)