Technical Document
Specifications
Brand
PfannenbergOutput Power
400W
Air Flow
50 m³/h, 61m³/h
Supply Voltage
230V ac
Surface Temperature
85°C
Depth
104mm
Height
223.5mm
Width
85mm
Country of Origin
Germany
Product details
Fan Heater - Pfannenberg FLH 400
Plug-in terminal connection
Suitable for both 50Hz and 60Hz
Duty cycle 100%
Heating element is resistance type with temperature monitor
Mounting position is airflow vertical, exit at top
Airflow 50m3/h (50Hz), 61m3/h (60Hz)
Constructed from aluminium extrusion, clear anodised
Binding post connection capacity: single filament 2 x 0.5 - 2.5mm2; fine multi-filament (soldered, wire and sleeve, pin terminal) 2 x 0.5 - 1.5mm2
Snap-in mounting for 35mm DIN-rail in accordance with EN 50022
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Approvals
UL
BD 95.876
BD 95.876 Each (Exc. Vat)
BD 105.464
BD 105.464 Each (inc. VAT)
1
BD 95.876
BD 95.876 Each (Exc. Vat)
BD 105.464
BD 105.464 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 95.876 |
5 - 9 | BD 90.932 |
10+ | BD 88.550 |
Technical Document
Specifications
Brand
PfannenbergOutput Power
400W
Air Flow
50 m³/h, 61m³/h
Supply Voltage
230V ac
Surface Temperature
85°C
Depth
104mm
Height
223.5mm
Width
85mm
Country of Origin
Germany
Product details
Fan Heater - Pfannenberg FLH 400
Plug-in terminal connection
Suitable for both 50Hz and 60Hz
Duty cycle 100%
Heating element is resistance type with temperature monitor
Mounting position is airflow vertical, exit at top
Airflow 50m3/h (50Hz), 61m3/h (60Hz)
Constructed from aluminium extrusion, clear anodised
Binding post connection capacity: single filament 2 x 0.5 - 2.5mm2; fine multi-filament (soldered, wire and sleeve, pin terminal) 2 x 0.5 - 1.5mm2
Snap-in mounting for 35mm DIN-rail in accordance with EN 50022
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Approvals
UL