Pfannenberg FLZ NC Enclosure Thermostat, 240 V ac, -20 → +40 °C

Technical Document
Specifications
Brand
PfannenbergSwitch Configuration
NC
Supply Voltage
240 V ac
Maximum Temperature
+40 °C
Minimum Temperature
-20 °C
Temperature Range
-20 → +40 °C
Series
FLZ
Distrelec Product Id
30411376
Temperature Setting Range
-20 +40°C
Country of Origin
Germany
Product details
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)
BD 11.314
BD 11.314 Each (Exc. Vat)
BD 12.445
BD 12.445 Each (inc. VAT)
1
BD 11.314
BD 11.314 Each (Exc. Vat)
BD 12.445
BD 12.445 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 11.314 |
10 - 24 | BD 11.016 |
25 - 49 | BD 10.593 |
50 - 99 | BD 9.972 |
100+ | BD 9.119 |
Technical Document
Specifications
Brand
PfannenbergSwitch Configuration
NC
Supply Voltage
240 V ac
Maximum Temperature
+40 °C
Minimum Temperature
-20 °C
Temperature Range
-20 → +40 °C
Series
FLZ
Distrelec Product Id
30411376
Temperature Setting Range
-20 +40°C
Country of Origin
Germany
Product details
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)