Pfannenberg Hygrostat, 40 → 90%RH, 230 V ac/dc

RS Stock No.: 667-6757Brand: PfannenbergManufacturers Part No.: FLZ610 17218100000
brand-logo
View all in Hygrostats

Technical Document

Specifications

Activation Humidity

40 → 90%RH

Supply Voltage

230 V ac/dc

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

40%RH

Country of Origin

Germany

Product details

FLZ 610 Hygrostat-thermostat Combination Device

FLZ series hygrostats switch on control cabinet heaters or filterfans when a preset relative humidity is exceeded. The relative humidity is kept above the dew point and the condensation of water on electrical components, and corrosion of unprotected sheet metal, is prevented. The electronic combination device unites in one housing the thermostat and hygrostat, which monitor relative humidity and temperature independently of each other.

Features and Benefits:

• Setting range 40 - 90% RH / 0°C → +60°C
• Switching temperature difference approx 2K+1K/approx 4% RH ± 1%
• Contact resistance <10mΩ
• Operating temperature range -20 → +60°C
• Protection rating IP20
• Screw terminal connection for cable cross-section 0.5 → 2.5mm sq
• Snap fastening for 35mm profile bars according to EN 60715
• Colour RAL 7035

Approvals

UL, cUL

Stock information temporarily unavailable.

BD 108.361

BD 108.361 Each (Exc. Vat)

BD 119.197

BD 119.197 Each (inc. VAT)

Pfannenberg Hygrostat, 40 → 90%RH, 230 V ac/dc

BD 108.361

BD 108.361 Each (Exc. Vat)

BD 119.197

BD 119.197 Each (inc. VAT)

Pfannenberg Hygrostat, 40 → 90%RH, 230 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 108.361
5 - 14BD 100.782
15 - 24BD 96.442
25 - 59BD 93.374
60+BD 88.104

Technical Document

Specifications

Activation Humidity

40 → 90%RH

Supply Voltage

230 V ac/dc

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

40%RH

Country of Origin

Germany

Product details

FLZ 610 Hygrostat-thermostat Combination Device

FLZ series hygrostats switch on control cabinet heaters or filterfans when a preset relative humidity is exceeded. The relative humidity is kept above the dew point and the condensation of water on electrical components, and corrosion of unprotected sheet metal, is prevented. The electronic combination device unites in one housing the thermostat and hygrostat, which monitor relative humidity and temperature independently of each other.

Features and Benefits:

• Setting range 40 - 90% RH / 0°C → +60°C
• Switching temperature difference approx 2K+1K/approx 4% RH ± 1%
• Contact resistance <10mΩ
• Operating temperature range -20 → +60°C
• Protection rating IP20
• Screw terminal connection for cable cross-section 0.5 → 2.5mm sq
• Snap fastening for 35mm profile bars according to EN 60715
• Colour RAL 7035

Approvals

UL, cUL