Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pfannenberg Enclosure Heater, 230V ac, 1200W Output, 1215W Input, +55°C, 142mm x 88mm x 126mm

RS Stock No.: 829-9166Brand: PfannenbergManufacturers Part No.: PFH 1200 230V 17099910030
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Output Power

1200W

Air Flow

80m³/h

Input Power Rating

1215W

Supply Voltage

230V ac

Surface Temperature

+55°C

Depth

126mm

Height

142mm

Width

88mm

Country of Origin

Germany

Product details

Pfannenberg Compact Fan Heaters - PFH Series

The compact PFH series fan heater is ideal for use in electrical enclosure. They have an integrated fan that assist the natural convection and provides for fast and even distribution of the heat in the electrical enclosure.

high power to size ratio
small, compact design
wide range of heating capacities 200-1200 W in one housing
fast heating due to PTC technology
wall or DIN rail mounting
low surface temperature
finger guard at inlet and outlet

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

You may be interested in
Stock information temporarily unavailable.

BD 202.844

BD 202.844 Each (Exc. Vat)

BD 223.128

BD 223.128 Each (inc. VAT)

Pfannenberg Enclosure Heater, 230V ac, 1200W Output, 1215W Input, +55°C, 142mm x 88mm x 126mm

BD 202.844

BD 202.844 Each (Exc. Vat)

BD 223.128

BD 223.128 Each (inc. VAT)

Pfannenberg Enclosure Heater, 230V ac, 1200W Output, 1215W Input, +55°C, 142mm x 88mm x 126mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 202.844
5 - 11BD 188.643
12 - 24BD 180.778
25 - 49BD 171.202
50+BD 159.180
You may be interested in

Technical Document

Specifications

Output Power

1200W

Air Flow

80m³/h

Input Power Rating

1215W

Supply Voltage

230V ac

Surface Temperature

+55°C

Depth

126mm

Height

142mm

Width

88mm

Country of Origin

Germany

Product details

Pfannenberg Compact Fan Heaters - PFH Series

The compact PFH series fan heater is ideal for use in electrical enclosure. They have an integrated fan that assist the natural convection and provides for fast and even distribution of the heat in the electrical enclosure.

high power to size ratio
small, compact design
wide range of heating capacities 200-1200 W in one housing
fast heating due to PTC technology
wall or DIN rail mounting
low surface temperature
finger guard at inlet and outlet

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

You may be interested in