Technical Document
Specifications
Brand
PhihongConnector 1
IEC C5
Connector 2
Type B NEMA 5-15
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
1.8m
Voltage Rating
125 V
Current Rating
7 A
Connector B Gender
Male
Connector A
IEC C5
Connector B
NEMA 5-15 Plug
Connector A Gender
Female
Product details
AC Mains Lead C5 with 3 Pin US Plug
AC mains lead with C5 socket to American 3 pin plug for Desktop power supplies.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
BD 5.824
BD 5.824 Each (Exc. Vat)
BD 6.406
BD 6.406 Each (inc. VAT)
1
BD 5.824
BD 5.824 Each (Exc. Vat)
BD 6.406
BD 6.406 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.824 |
10 - 24 | BD 5.758 |
25 - 49 | BD 5.687 |
50+ | BD 5.632 |
Technical Document
Specifications
Brand
PhihongConnector 1
IEC C5
Connector 2
Type B NEMA 5-15
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
1.8m
Voltage Rating
125 V
Current Rating
7 A
Connector B Gender
Male
Connector A
IEC C5
Connector B
NEMA 5-15 Plug
Connector A Gender
Female
Product details
AC Mains Lead C5 with 3 Pin US Plug
AC mains lead with C5 socket to American 3 pin plug for Desktop power supplies.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.