Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 357mA, 20W

RS Stock No.: 179-6053Brand: PhihongManufacturers Part No.: POE29U-1AF
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Phihong

Input Voltage

90 → 264V ac

Output Voltage

56V dc

Output Current

357mA

Number of Output Ports

1

Power Rating

20W

Package

Desk Top

Efficiency

80%

Length

140mm

Width

65mm

Depth

36mm

Weight

200g

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product Type

Power Injector

Number of Ethernet Ports

1

Number of DC Power Output Ports

1

Electrical Phase

1

Mounting Style

Desktop

Supported Ethernet Standards

IEEE802.3af

Power Signal Conversion Type

AC-DC

Series

POE29U

Injector Type

Mid-Span

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 13.464

BD 13.464 Each (Exc. Vat)

BD 14.810

BD 14.810 Each (inc. VAT)

Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 357mA, 20W

BD 13.464

BD 13.464 Each (Exc. Vat)

BD 14.810

BD 14.810 Each (inc. VAT)

Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 357mA, 20W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.464
5 - 9BD 13.030
10 - 24BD 12.700
25 - 49BD 11.974
50+BD 11.610
You may be interested in

Technical Document

Specifications

Brand

Phihong

Input Voltage

90 → 264V ac

Output Voltage

56V dc

Output Current

357mA

Number of Output Ports

1

Power Rating

20W

Package

Desk Top

Efficiency

80%

Length

140mm

Width

65mm

Depth

36mm

Weight

200g

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product Type

Power Injector

Number of Ethernet Ports

1

Number of DC Power Output Ports

1

Electrical Phase

1

Mounting Style

Desktop

Supported Ethernet Standards

IEEE802.3af

Power Signal Conversion Type

AC-DC

Series

POE29U

Injector Type

Mid-Span

Country of Origin

China

You may be interested in