Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 535mA, 30W

RS Stock No.: 179-6054Brand: PhihongManufacturers Part No.: POE29U-1AT
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Phihong

Input Voltage

90 → 264V ac

Output Voltage

56V dc

Output Current

535mA

Number of Output Ports

1

Power Rating

30W

Package

Desk Top

Efficiency

80%

Length

140mm

Width

65mm

Depth

36mm

Weight

200g

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Number of DC Power Output Ports

1

Electrical Phase

1

Mounting Style

Desktop

Supported Ethernet Standards

IEEE802.3at

Power Signal Conversion Type

AC-DC

Series

POE29U

Injector Type

Mid-Span

Product Type

Power Injector

Number of Ethernet Ports

1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 18.579

BD 18.579 Each (Exc. Vat)

BD 20.437

BD 20.437 Each (inc. VAT)

Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 535mA, 30W

BD 18.579

BD 18.579 Each (Exc. Vat)

BD 20.437

BD 20.437 Each (inc. VAT)

Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 535mA, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.579
5 - 9BD 17.963
10 - 24BD 17.501
25 - 49BD 16.472
50+BD 15.961
You may be interested in

Technical Document

Specifications

Brand

Phihong

Input Voltage

90 → 264V ac

Output Voltage

56V dc

Output Current

535mA

Number of Output Ports

1

Power Rating

30W

Package

Desk Top

Efficiency

80%

Length

140mm

Width

65mm

Depth

36mm

Weight

200g

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Number of DC Power Output Ports

1

Electrical Phase

1

Mounting Style

Desktop

Supported Ethernet Standards

IEEE802.3at

Power Signal Conversion Type

AC-DC

Series

POE29U

Injector Type

Mid-Span

Product Type

Power Injector

Number of Ethernet Ports

1

Country of Origin

China

You may be interested in