Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phihong Single Port POE Injector, 100 → 240V ac Input, 56V dc Output, 1.07A, 60W

RS Stock No.: 204-9965Brand: PhihongManufacturers Part No.: POE60U-560E
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Phihong

Input Voltage

100 → 240V ac

Output Voltage

56V dc

Output Current

1.07A

Number of Output Ports

1

Power Rating

60W

Country of Origin

China

Stock information temporarily unavailable.

BD 25.135

BD 25.135 Each (Exc. Vat)

BD 27.649

BD 27.649 Each (inc. VAT)

Phihong Single Port POE Injector, 100 → 240V ac Input, 56V dc Output, 1.07A, 60W

BD 25.135

BD 25.135 Each (Exc. Vat)

BD 27.649

BD 27.649 Each (inc. VAT)

Phihong Single Port POE Injector, 100 → 240V ac Input, 56V dc Output, 1.07A, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 25.135
5 - 9BD 24.294
10 - 24BD 23.408
25 - 49BD 22.495
50+BD 21.538

Technical Document

Specifications

Brand

Phihong

Input Voltage

100 → 240V ac

Output Voltage

56V dc

Output Current

1.07A

Number of Output Ports

1

Power Rating

60W

Country of Origin

China