Phihong Single Port POE Injector, 100 → 240V ac Input, 56V Output, 1.1A, 60W

RS Stock No.: 866-0076Brand: PhihongManufacturers Part No.: POE61W-560DG
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Phihong

Input Voltage

100 → 240V ac

Output Voltage

56V

Output Current

1.1A

Number of Output Ports

1

Power Rating

60W

Length

140mm

Width

65mm

Depth

36mm

Weight

400g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Product Type

PoE Injector

Number of DC Power Output Ports

2

Country of Origin

China

Product details

Phihong 60W Power over Ethernet Single Port Midspan Power Injector - POE61W

The Phihong POE61 Power over Ethernet, single port, midspan power injector has an AC input range of 90 to 264 Vac, a 56 Vdc output voltage and full 60W Ultra Power output. This 60W DC input Power over Ethernet power injector is gigabit compatible, has a high efficiency of 87% typically and is equipped with short circuit protection and overload protection. Typical applications for the POE61D PoE midspan power injector include security cameras, wireless network access points, LCD displays, kiosks, computer workstations and satellite receivers.

Continuous flow of power with no detection
Very Low leakage
Non-Vented Case
2 or 3 Wire Options Lowest Cost Ultra PoE
Full Protection OCP, OVP
Level V Efficiency

Approvals

cUL, UL, CE

BD 22.583

BD 22.583 Each (Exc. Vat)

BD 24.841

BD 24.841 Each (inc. VAT)

Phihong Single Port POE Injector, 100 → 240V ac Input, 56V Output, 1.1A, 60W

BD 22.583

BD 22.583 Each (Exc. Vat)

BD 24.841

BD 24.841 Each (inc. VAT)

Phihong Single Port POE Injector, 100 → 240V ac Input, 56V Output, 1.1A, 60W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 22.583
5 - 9BD 21.840
10 - 24BD 21.054
25 - 49BD 20.240
50+BD 19.388

Technical Document

Specifications

Brand

Phihong

Input Voltage

100 → 240V ac

Output Voltage

56V

Output Current

1.1A

Number of Output Ports

1

Power Rating

60W

Length

140mm

Width

65mm

Depth

36mm

Weight

400g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Product Type

PoE Injector

Number of DC Power Output Ports

2

Country of Origin

China

Product details

Phihong 60W Power over Ethernet Single Port Midspan Power Injector - POE61W

The Phihong POE61 Power over Ethernet, single port, midspan power injector has an AC input range of 90 to 264 Vac, a 56 Vdc output voltage and full 60W Ultra Power output. This 60W DC input Power over Ethernet power injector is gigabit compatible, has a high efficiency of 87% typically and is equipped with short circuit protection and overload protection. Typical applications for the POE61D PoE midspan power injector include security cameras, wireless network access points, LCD displays, kiosks, computer workstations and satellite receivers.

Continuous flow of power with no detection
Very Low leakage
Non-Vented Case
2 or 3 Wire Options Lowest Cost Ultra PoE
Full Protection OCP, OVP
Level V Efficiency

Approvals

cUL, UL, CE