Phihong Single Port POE Injector, 240V ac Input, 56V dc Output, 1.6A, 90W

RS Stock No.: 204-7274Brand: PhihongManufacturers Part No.: POE90U-1BT6
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Phihong

Input Voltage

240V ac

Output Voltage

56V dc

Output Current

1.6A

Number of Output Ports

1

Power Rating

90W

Country of Origin

China

Stock information temporarily unavailable.

BD 55.478

BD 55.478 Each (Exc. Vat)

BD 61.026

BD 61.026 Each (inc. VAT)

Phihong Single Port POE Injector, 240V ac Input, 56V dc Output, 1.6A, 90W

BD 55.478

BD 55.478 Each (Exc. Vat)

BD 61.026

BD 61.026 Each (inc. VAT)

Phihong Single Port POE Injector, 240V ac Input, 56V dc Output, 1.6A, 90W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 55.478
5 - 9BD 52.828
10+BD 50.078

Technical Document

Specifications

Brand

Phihong

Input Voltage

240V ac

Output Voltage

56V dc

Output Current

1.6A

Number of Output Ports

1

Power Rating

90W

Country of Origin

China