Technical Document
Specifications
Brand
PhihongAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
8.3A
Power Rating
199.2W
Better World Verification
UL Energy Verified
Better World Product (Find out more)
Yes
Country of Origin
China
Stock information temporarily unavailable.
BD 48.279
BD 48.279 Each (Exc. Vat)
BD 53.107
BD 53.107 Each (inc. VAT)
Phihong 199.2W Power Brick AC/DC Adapter 24V dc Output, 8.3A Output
1
BD 48.279
BD 48.279 Each (Exc. Vat)
BD 53.107
BD 53.107 Each (inc. VAT)
Phihong 199.2W Power Brick AC/DC Adapter 24V dc Output, 8.3A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 48.279 |
5 - 9 | BD 46.068 |
10+ | BD 43.764 |
Technical Document
Specifications
Brand
PhihongAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
8.3A
Power Rating
199.2W
Better World Verification
UL Energy Verified
Better World Product (Find out more)
Yes
Country of Origin
China