Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phihong AC/DC Adapter

RS Stock No.: 733-6255Brand: PhihongManufacturers Part No.: PSA120U-120V
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1000mm

Standards Met

ErP Compliant

Efficiency

87 → 90%

MTBF

100000h

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±5%

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phihong AC/DC Adapter

P.O.A.

Phihong AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1000mm

Standards Met

ErP Compliant

Efficiency

87 → 90%

MTBF

100000h

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±5%

Country of Origin

China

You may be interested in