Phihong 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output

RS Stock No.: 124-2088Brand: PhihongManufacturers Part No.: PSAA30R-120L6
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

30W

Cable Length

1.5m

Standards Met

CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B

Width

55mm

Type

Universal

Depth

39mm

Minimum Temperature

0°C

Series

PSAA30R

Energy Efficiency Level

VI

Load Regulation

±5%

Length

82.7mm

Country of Origin

China

Product details

Phihong PSA Series Global Plug-In Power Adapter

Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.

You may be interested in
Stock information temporarily unavailable.

BD 19.464

BD 19.464 Each (Exc. Vat)

BD 21.410

BD 21.410 Each (inc. VAT)

Phihong 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output

BD 19.464

BD 19.464 Each (Exc. Vat)

BD 21.410

BD 21.410 Each (inc. VAT)

Phihong 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 19.464
5 - 9BD 18.826
10 - 24BD 18.161
25 - 49BD 17.468
50+BD 16.753
You may be interested in

Technical Document

Specifications

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

30W

Cable Length

1.5m

Standards Met

CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B

Width

55mm

Type

Universal

Depth

39mm

Minimum Temperature

0°C

Series

PSAA30R

Energy Efficiency Level

VI

Load Regulation

±5%

Length

82.7mm

Country of Origin

China

Product details

Phihong PSA Series Global Plug-In Power Adapter

Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.

You may be interested in