Technical Document
Specifications
Brand
PhihongMaximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1200mm
Efficiency
85%
MTBF
50000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
PRICED TO CLEAR
Yes
Energy Efficiency Level
V
Line Regulation Range
±5%
Country of Origin
China
Product details
Phihong 60W ErP Single Output Switch Mode Desktop Power Supply - PSAA60W and PSAA60M Series
External switch mode power supply
ErP Efficiency mark V
Low no-load power consumption (<0.5W)
Fully regulated output
Low profile design
Short circuit, over-voltage and over-current protection
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.2 metre (approx.) output lead with 2.1x5.5mm centre positive output connector
PSAA60W-xxx types have 2-pin IEC320 C8 input socket
PSAA60M-xxx types have 3-pin IEC320 C6 input socket
For suitable 2-pin IEC320 C8 input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug)
For suitable 3-pin IEC320 C6 input leads see stk nos. 311-9359 (UK 3-pin plug) or 305-633 (Schuko plug)
Approvals
UL/cUL, TUV, CB
Standards
EN60950-1, UL60950-1, IEC 60950-1
BD 27.208
BD 27.208 Each (Exc. Vat)
BD 29.929
BD 29.929 Each (inc. VAT)
1
BD 27.208
BD 27.208 Each (Exc. Vat)
BD 29.929
BD 29.929 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PhihongMaximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1200mm
Efficiency
85%
MTBF
50000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
PRICED TO CLEAR
Yes
Energy Efficiency Level
V
Line Regulation Range
±5%
Country of Origin
China
Product details
Phihong 60W ErP Single Output Switch Mode Desktop Power Supply - PSAA60W and PSAA60M Series
External switch mode power supply
ErP Efficiency mark V
Low no-load power consumption (<0.5W)
Fully regulated output
Low profile design
Short circuit, over-voltage and over-current protection
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.2 metre (approx.) output lead with 2.1x5.5mm centre positive output connector
PSAA60W-xxx types have 2-pin IEC320 C8 input socket
PSAA60M-xxx types have 3-pin IEC320 C6 input socket
For suitable 2-pin IEC320 C8 input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug)
For suitable 3-pin IEC320 C6 input leads see stk nos. 311-9359 (UK 3-pin plug) or 305-633 (Schuko plug)
Approvals
UL/cUL, TUV, CB
Standards
EN60950-1, UL60950-1, IEC 60950-1