Phihong 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output

RS Stock No.: 124-2074Brand: PhihongManufacturers Part No.: PSAC05R-050L6
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.5m

Standards Met

CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B

Series

PSAC05R

Energy Efficiency Level

VI

Length

71.7mm

Minimum Temperature

0°C

Width

45mm

Type

AC/DC Adapter

Depth

29.79mm

Country of Origin

China

Product details

Phihong PSA Series Global Plug-In Power Adapter

Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.

You may be interested in
Stock information temporarily unavailable.

BD 8.316

BD 8.316 Each (Exc. Vat)

BD 9.148

BD 9.148 Each (inc. VAT)

Phihong 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output

BD 8.316

BD 8.316 Each (Exc. Vat)

BD 9.148

BD 9.148 Each (inc. VAT)

Phihong 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.316
5 - 9BD 8.058
10 - 24BD 7.782
25 - 49BD 7.502
50+BD 7.200
You may be interested in

Technical Document

Specifications

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.5m

Standards Met

CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B

Series

PSAC05R

Energy Efficiency Level

VI

Length

71.7mm

Minimum Temperature

0°C

Width

45mm

Type

AC/DC Adapter

Depth

29.79mm

Country of Origin

China

Product details

Phihong PSA Series Global Plug-In Power Adapter

Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.

You may be interested in