Phihong 20W Power Brick AC/DC Adapter 5V dc Output, 0 → 4A Output

RS Stock No.: 124-2095Brand: PhihongManufacturers Part No.: PSAC30U-050L6
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

5V dc

Input Voltage

127 → 370 V dc, 90 → 264V ac

Output Current

0 → 4A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

IEC C14

Number of Outputs

1

Power Rating

20W

Cable Length

1000mm

MTBF

50kh

Standards Met

CE, cULus, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B

Series

PSAC30U

Energy Efficiency Level

VI

Length

103.4mm

Width

42mm

Depth

28.7mm

Minimum Temperature

0°C

Country of Origin

China

Product details

Phihong PSA Series Desktop Power Supply

PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.

You may be interested in
Stock information temporarily unavailable.

BD 15.966

BD 15.966 Each (Exc. Vat)

BD 17.563

BD 17.563 Each (inc. VAT)

Phihong 20W Power Brick AC/DC Adapter 5V dc Output, 0 → 4A Output

BD 15.966

BD 15.966 Each (Exc. Vat)

BD 17.563

BD 17.563 Each (inc. VAT)

Phihong 20W Power Brick AC/DC Adapter 5V dc Output, 0 → 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 15.966
5 - 9BD 15.746
10 - 24BD 15.510
25 - 49BD 15.257
50+BD 14.988
You may be interested in

Technical Document

Specifications

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

5V dc

Input Voltage

127 → 370 V dc, 90 → 264V ac

Output Current

0 → 4A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

IEC C14

Number of Outputs

1

Power Rating

20W

Cable Length

1000mm

MTBF

50kh

Standards Met

CE, cULus, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B

Series

PSAC30U

Energy Efficiency Level

VI

Length

103.4mm

Width

42mm

Depth

28.7mm

Minimum Temperature

0°C

Country of Origin

China

Product details

Phihong PSA Series Desktop Power Supply

PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.

You may be interested in