Technical Document
Specifications
Brand
PhihongMaximum Temperature
+40°C
Input Connector
IEC C14
Number of Outputs
1
Cable Length
1500mm
MTBF
50kh
Standards Met
CE, cULus, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B
Minimum Temperature
0°C
Series
PSAC30U
Energy Efficiency Level
VI
Country of Origin
China
Product details
Phihong PSA Series Desktop Power Supply
PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.
Features and Benefits
Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.
BD 13.876
BD 13.876 Each (Exc. Vat)
BD 15.264
BD 15.264 Each (inc. VAT)
1
BD 13.876
BD 13.876 Each (Exc. Vat)
BD 15.264
BD 15.264 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.876 |
5 - 9 | BD 13.426 |
10 - 24 | BD 12.947 |
25 - 49 | BD 12.452 |
50+ | BD 11.935 |
Technical Document
Specifications
Brand
PhihongMaximum Temperature
+40°C
Input Connector
IEC C14
Number of Outputs
1
Cable Length
1500mm
MTBF
50kh
Standards Met
CE, cULus, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B
Minimum Temperature
0°C
Series
PSAC30U
Energy Efficiency Level
VI
Country of Origin
China
Product details
Phihong PSA Series Desktop Power Supply
PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.
Features and Benefits
Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.