Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Phihong AC/DC Adapter

RS Stock No.: 706-8066Brand: PhihongManufacturers Part No.: PSC30U-240V
brand-logo
View all in Desktop Power Supplies

Technical Document

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1850mm

Efficiency

84%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±5%

Country of Origin

China

Product details

Phihong 18W to 30W ErP Single Output Switch Mode Desktop Power Supply - PSAA18U & PSC30U Series

External switch-mode power supplies
Low no-load power consumption (<0.5W)
Fully regulated output
Short-circuit and over-voltage protection
Harmonic current complaince to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.8m output lead with 2.1x5.5x9.5mm centre-positive plug
3-pin IEC320, C14 input socket. See accessory link for suitable input leads

Approvals

UL/cUL recognised, TUV

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phihong AC/DC Adapter

P.O.A.

Phihong AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1850mm

Efficiency

84%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±5%

Country of Origin

China

Product details

Phihong 18W to 30W ErP Single Output Switch Mode Desktop Power Supply - PSAA18U & PSC30U Series

External switch-mode power supplies
Low no-load power consumption (<0.5W)
Fully regulated output
Short-circuit and over-voltage protection
Harmonic current complaince to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.8m output lead with 2.1x5.5x9.5mm centre-positive plug
3-pin IEC320, C14 input socket. See accessory link for suitable input leads

Approvals

UL/cUL recognised, TUV

You may be interested in