Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting 20 W Halogen Capsule Bulb G4, 12 V, 310 lm, 4000h

RS Stock No.: 743-858Brand: Philips LightingManufacturers Part No.: 13078
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Wattage

20 W

Lamp Base

G4

Voltage Rating

12 V

Life Hours

4000h

Diameter

8.8mm

Luminosity

310 lm

Country of Origin

Germany

Product details

Capsule

These efficient and powerful low voltage standard halogen capsules are designed for domestic or commercial use. These lamps, with a G4 cap type and quartz envelope, are suitable for a wide range of applications. These include both decorative and practical illumination such as display and accent lighting, work lighting, cabinet illumination and integration into specialist or compact light fittings.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Philips Lighting 20 W Halogen Capsule Bulb G4, 12 V, 310 lm, 4000h

P.O.A.

Philips Lighting 20 W Halogen Capsule Bulb G4, 12 V, 310 lm, 4000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

20 W

Lamp Base

G4

Voltage Rating

12 V

Life Hours

4000h

Diameter

8.8mm

Luminosity

310 lm

Country of Origin

Germany

Product details

Capsule

These efficient and powerful low voltage standard halogen capsules are designed for domestic or commercial use. These lamps, with a G4 cap type and quartz envelope, are suitable for a wide range of applications. These include both decorative and practical illumination such as display and accent lighting, work lighting, cabinet illumination and integration into specialist or compact light fittings.

You may be interested in