Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Philips CorePro E27 LED GLS Bulb 10 W(75W), 4000K, Cool White, GLS shape

RS Stock No.: 124-4324Brand: Philips LightingManufacturers Part No.: 8718696510322
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

E27

Wattage

10 W

Colour Temperature

4000K

Series

CorePro

Incandescent Equivalent Wattage

75W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Cool White

Voltage Rating

240 V

Luminosity

1055 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Viewing Angle

200°

Current Rating

95 mA

Colour Rendering

80

Country of Origin

China

Product details

Philips CorePro LEDbulb ND

The Philips CorePro LEDbulb is a direct replacement for halogen A60 bulbs. The LED bulb delivers huge energy savings and minimises the maintenance cost compared to halogen bulbs with 15000 lifetime hours. The CorePro LEDbulb is compatible with existing fixtures with an E27 and B22 holder. The light omitted from the bulb creates a warm accent beam, due to the frosted finish and is the perfect solution for residential and commercial spaces.

Features and Benefits

A60 bulb shape
Warm accent beam
15000 lifetime hours
E27 and B22 cap bases
Non-Dimmable

LED GLS Lamps

Stock information temporarily unavailable.

BD 2.488

BD 2.488 Each (Exc. Vat)

BD 2.737

BD 2.737 Each (inc. VAT)

Philips CorePro E27 LED GLS Bulb 10 W(75W), 4000K, Cool White, GLS shape

BD 2.488

BD 2.488 Each (Exc. Vat)

BD 2.737

BD 2.737 Each (inc. VAT)

Philips CorePro E27 LED GLS Bulb 10 W(75W), 4000K, Cool White, GLS shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

E27

Wattage

10 W

Colour Temperature

4000K

Series

CorePro

Incandescent Equivalent Wattage

75W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Cool White

Voltage Rating

240 V

Luminosity

1055 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Viewing Angle

200°

Current Rating

95 mA

Colour Rendering

80

Country of Origin

China

Product details

Philips CorePro LEDbulb ND

The Philips CorePro LEDbulb is a direct replacement for halogen A60 bulbs. The LED bulb delivers huge energy savings and minimises the maintenance cost compared to halogen bulbs with 15000 lifetime hours. The CorePro LEDbulb is compatible with existing fixtures with an E27 and B22 holder. The light omitted from the bulb creates a warm accent beam, due to the frosted finish and is the perfect solution for residential and commercial spaces.

Features and Benefits

A60 bulb shape
Warm accent beam
15000 lifetime hours
E27 and B22 cap bases
Non-Dimmable

LED GLS Lamps