Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting 18 W Electronic Lighting Ballast, 220-240 V

RS Stock No.: 204-4161Brand: Philips LightingManufacturers Part No.: 913700648666
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Wattage

18 W

Ballast Type

Electronic

Supported Lamp Shape

PL

Voltage Rating

220-240 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

Poland

Stock information temporarily unavailable.

BD 15.422

BD 15.422 Each (Exc. Vat)

BD 16.964

BD 16.964 Each (inc. VAT)

Philips Lighting 18 W Electronic Lighting Ballast, 220-240 V

BD 15.422

BD 15.422 Each (Exc. Vat)

BD 16.964

BD 16.964 Each (inc. VAT)

Philips Lighting 18 W Electronic Lighting Ballast, 220-240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

18 W

Ballast Type

Electronic

Supported Lamp Shape

PL

Voltage Rating

220-240 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

Poland