Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Philips Lighting Motion Detector PIR Sensor

RS Stock No.: 205-0140Brand: Philips LightingManufacturers Part No.: 913700332904
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Detector Type

Motion Detector

Voltage Rating

230 V ac

Diameter

83.6mm

Mount Type

Ceiling

Range

6 x 8 m

Power Consumption

1-1.7W

Diameter

83.6mm

Series

OccuSwitch DALI

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 38.650

BD 38.650 Each (Exc. Vat)

BD 42.515

BD 42.515 Each (inc. VAT)

Philips Lighting Motion Detector PIR Sensor

BD 38.650

BD 38.650 Each (Exc. Vat)

BD 42.515

BD 42.515 Each (inc. VAT)

Philips Lighting Motion Detector PIR Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Detector Type

Motion Detector

Voltage Rating

230 V ac

Diameter

83.6mm

Mount Type

Ceiling

Range

6 x 8 m

Power Consumption

1-1.7W

Diameter

83.6mm

Series

OccuSwitch DALI

Country of Origin

France

You may be interested in