Technical Document
Specifications
Brand
Philips LightingOutput Voltage
2.6 → 33V
Maximum Output Power
12W
Output Current
350mA
Input Voltage
230 V
Operation
Constant Current
AC or DC Input Voltage
AC
IP Rating
IP66
Voltage Rating
230V
Country of Origin
China
Product details
Xitanium LED Drivers Outdoor, Constant Current, Gen-1
These constant current Xitanium LED drivers, from Philips Lighting, are designed to operate high brightness LED solutions and are suitable for outdoor applications, including: Channel letter/contour lighting, Architectural lighting, Retail/theme lighting, Orientation lighting (path lighting), Entertainment lighting, Emergency and security lighting.
Compact size
IP66 rated
Long lifetime: 50,000+ hours
Low temperature performance: -40°C
Philips LED Drivers
Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.
BD 15.719
BD 15.719 Each (Exc. Vat)
BD 17.291
BD 17.291 Each (inc. VAT)
1
BD 15.719
BD 15.719 Each (Exc. Vat)
BD 17.291
BD 17.291 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 15.719 |
5 - 9 | BD 14.751 |
10+ | BD 14.344 |
Technical Document
Specifications
Brand
Philips LightingOutput Voltage
2.6 → 33V
Maximum Output Power
12W
Output Current
350mA
Input Voltage
230 V
Operation
Constant Current
AC or DC Input Voltage
AC
IP Rating
IP66
Voltage Rating
230V
Country of Origin
China
Product details
Xitanium LED Drivers Outdoor, Constant Current, Gen-1
These constant current Xitanium LED drivers, from Philips Lighting, are designed to operate high brightness LED solutions and are suitable for outdoor applications, including: Channel letter/contour lighting, Architectural lighting, Retail/theme lighting, Orientation lighting (path lighting), Entertainment lighting, Emergency and security lighting.
Compact size
IP66 rated
Long lifetime: 50,000+ hours
Low temperature performance: -40°C
Philips LED Drivers
Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.