Technical Document
Specifications
Brand
Philips LightingWattage
40 W
Lamp Base
4 Pins Single Ended
Lamp Size
T5
Shatterproof
No
Length
853 mm
Diameter
16mm
Country of Origin
Poland
Stock information temporarily unavailable.
BD 25.074
BD 25.074 Each (Exc. Vat)
BD 27.581
BD 27.581 Each (inc. VAT)
Germicidal Lamp 40 W T5 4 Pins Single Ended 853 mm
1
BD 25.074
BD 25.074 Each (Exc. Vat)
BD 27.581
BD 27.581 Each (inc. VAT)
Germicidal Lamp 40 W T5 4 Pins Single Ended 853 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingWattage
40 W
Lamp Base
4 Pins Single Ended
Lamp Size
T5
Shatterproof
No
Length
853 mm
Diameter
16mm
Country of Origin
Poland