Technical Document
Specifications
Brand
Philips LightingLamp Base
B22
Wattage
5.5 W
Colour Temperature
2700K
Series
CorePro
Incandescent Equivalent Wattage
40W
Dimmable
No
Lamp Shape
A60
Colour Tone
Warm White
Voltage Rating
240 V
Country of Origin
China
Stock information temporarily unavailable.
BD 2.084
BD 2.084 Each (Exc. Vat)
BD 2.292
BD 2.292 Each (inc. VAT)
Philips CorePro B22 LED GLS Bulb 5.5 W(40W), 2700K, Warm White, A60 shape
1
BD 2.084
BD 2.084 Each (Exc. Vat)
BD 2.292
BD 2.292 Each (inc. VAT)
Philips CorePro B22 LED GLS Bulb 5.5 W(40W), 2700K, Warm White, A60 shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingLamp Base
B22
Wattage
5.5 W
Colour Temperature
2700K
Series
CorePro
Incandescent Equivalent Wattage
40W
Dimmable
No
Lamp Shape
A60
Colour Tone
Warm White
Voltage Rating
240 V
Country of Origin
China