Technical Document
Specifications
Brand
Philips LightingType
High Bay
Lamp Type
LED
Wattage
140 W
Voltage Rating
220-240 V
Luminosity
20000 lm
Dimmable
No
Country of Origin
China
Stock information temporarily unavailable.
BD 125.370
BD 125.370 Each (Exc. Vat)
BD 137.907
BD 137.907 Each (inc. VAT)
Philips Lighting 140 W LED High Bay Lighting
1
BD 125.370
BD 125.370 Each (Exc. Vat)
BD 137.907
BD 137.907 Each (inc. VAT)
Philips Lighting 140 W LED High Bay Lighting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingType
High Bay
Lamp Type
LED
Wattage
140 W
Voltage Rating
220-240 V
Luminosity
20000 lm
Dimmable
No
Country of Origin
China