Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips MASTER E14 GLS LED Candle Bulb 5.5 W(40W), 2200K, Warm Glow, P48 shape

RS Stock No.: 231-7050Brand: Philips LightingManufacturers Part No.: 929002491402
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

E14

Wattage

5.5 W

Colour Temperature

2200 K, 2700K

Series

Master

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

P48

Colour Tone

Warm Glow

Voltage Rating

240 V

Lens Colour

Clear

Country of Origin

China

Stock information temporarily unavailable.

BD 4.153

BD 4.153 Each (Exc. Vat)

BD 4.568

BD 4.568 Each (inc. VAT)

Philips MASTER E14 GLS LED Candle Bulb 5.5 W(40W), 2200K, Warm Glow, P48 shape

BD 4.153

BD 4.153 Each (Exc. Vat)

BD 4.568

BD 4.568 Each (inc. VAT)

Philips MASTER E14 GLS LED Candle Bulb 5.5 W(40W), 2200K, Warm Glow, P48 shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

E14

Wattage

5.5 W

Colour Temperature

2200 K, 2700K

Series

Master

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

P48

Colour Tone

Warm Glow

Voltage Rating

240 V

Lens Colour

Clear

Country of Origin

China