Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips MAS B22 LED Bulbs 18 W, 4000K, Cool White

RS Stock No.: 278-491Brand: Philips LightingManufacturers Part No.: 929002496802
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

B22

Wattage

18 W

Colour Temperature

4000K

Series

MAS

Dimmable

No

Colour Tone

Cool White

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 43.626

BD 43.626 Each (Exc. Vat)

BD 47.989

BD 47.989 Each (inc. VAT)

Philips MAS B22 LED Bulbs 18 W, 4000K, Cool White

BD 43.626

BD 43.626 Each (Exc. Vat)

BD 47.989

BD 47.989 Each (inc. VAT)

Philips MAS B22 LED Bulbs 18 W, 4000K, Cool White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Lamp Base

B22

Wattage

18 W

Colour Temperature

4000K

Series

MAS

Dimmable

No

Colour Tone

Cool White

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Country of Origin

China