Philips MASTER B22 LED Bulbs 3.4 W(40W), 2700K, Warm White, Bulb shape

RS Stock No.: 270-5294Brand: Philips LightingManufacturers Part No.: 929003010202
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

B22

Wattage

3.4 W

Colour Temperature

2700K

Series

Master

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

Bulb

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Colour Tone

Warm White

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 37.235

BD 3.724 Each (In a Pack of 10) (Exc. Vat)

BD 40.959

BD 4.096 Each (In a Pack of 10) (inc. VAT)

Philips MASTER B22 LED Bulbs 3.4 W(40W), 2700K, Warm White, Bulb shape

BD 37.235

BD 3.724 Each (In a Pack of 10) (Exc. Vat)

BD 40.959

BD 4.096 Each (In a Pack of 10) (inc. VAT)

Philips MASTER B22 LED Bulbs 3.4 W(40W), 2700K, Warm White, Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Lamp Base

B22

Wattage

3.4 W

Colour Temperature

2700K

Series

Master

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

Bulb

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Colour Tone

Warm White

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China