Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting 65 W High Bay Lighting

RS Stock No.: 278-493Brand: Philips LightingManufacturers Part No.: 929003161602
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Wattage

65 W

Voltage Rating

110-240 V

Luminosity

9000 lm

Dimmable

No

Country of Origin

China

Stock information temporarily unavailable.

BD 47.215

BD 47.215 Each (Exc. Vat)

BD 51.937

BD 51.937 Each (inc. VAT)

Philips Lighting 65 W High Bay Lighting

BD 47.215

BD 47.215 Each (Exc. Vat)

BD 51.937

BD 51.937 Each (inc. VAT)

Philips Lighting 65 W High Bay Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

65 W

Voltage Rating

110-240 V

Luminosity

9000 lm

Dimmable

No

Country of Origin

China