Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting CorePro 1000 lm 7.1 W LED Tube Light, T5, 1.97ft (600mm)

RS Stock No.: 278-532Brand: Philips LightingManufacturers Part No.: 929003774102
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

1.97ft

Length Metric

600mm

Wattage

7.1 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

14W

Luminosity

1000 lm

Series

CorePro

Country of Origin

China

Stock information temporarily unavailable.

BD 9.928

BD 9.928 Each (Exc. Vat)

BD 10.921

BD 10.921 Each (inc. VAT)

Philips Lighting CorePro 1000 lm 7.1 W LED Tube Light, T5, 1.97ft (600mm)

BD 9.928

BD 9.928 Each (Exc. Vat)

BD 10.921

BD 10.921 Each (inc. VAT)

Philips Lighting CorePro 1000 lm 7.1 W LED Tube Light, T5, 1.97ft (600mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length Imperial

1.97ft

Length Metric

600mm

Wattage

7.1 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

14W

Luminosity

1000 lm

Series

CorePro

Country of Origin

China