Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting CorePro 1050 lm 7.1 W LED Tube Light, T5, 1.97ft (600mm)

RS Stock No.: 278-529Brand: Philips LightingManufacturers Part No.: 929003774202
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

1.97ft

Length (Imperial)

1.97ft

Length Metric

600mm

Length (Metric)

600mm

Wattage

7.1 W

Lamp Size

T5

Fluorescent Equivalent Wattage

14W

Lamp Base

G5

Luminosity

1050 lm

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

CorePro

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 9.025

BD 9.025 Each (Exc. Vat)

BD 9.927

BD 9.927 Each (inc. VAT)

Philips Lighting CorePro 1050 lm 7.1 W LED Tube Light, T5, 1.97ft (600mm)

BD 9.025

BD 9.025 Each (Exc. Vat)

BD 9.927

BD 9.927 Each (inc. VAT)

Philips Lighting CorePro 1050 lm 7.1 W LED Tube Light, T5, 1.97ft (600mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Length Imperial

1.97ft

Length (Imperial)

1.97ft

Length Metric

600mm

Length (Metric)

600mm

Wattage

7.1 W

Lamp Size

T5

Fluorescent Equivalent Wattage

14W

Lamp Base

G5

Luminosity

1050 lm

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

CorePro

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China