Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting CorePro 3000 lm 20.5 W LED Tube Light, T5, 4.92126ft (1500mm)

RS Stock No.: 278-538Brand: Philips LightingManufacturers Part No.: 929003774802
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

4.92126ft

Length (Imperial)

4.92126ft

Length Metric

1500mm

Length (Metric)

1500mm

Wattage

20.5 W

Lamp Size

T5

Fluorescent Equivalent Wattage

35W

Lamp Base

G5

Luminosity

3000 lm

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Series

CorePro

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 12.275

BD 12.275 Each (Exc. Vat)

BD 13.503

BD 13.503 Each (inc. VAT)

Philips Lighting CorePro 3000 lm 20.5 W LED Tube Light, T5, 4.92126ft (1500mm)

BD 12.275

BD 12.275 Each (Exc. Vat)

BD 13.503

BD 13.503 Each (inc. VAT)

Philips Lighting CorePro 3000 lm 20.5 W LED Tube Light, T5, 4.92126ft (1500mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length Imperial

4.92126ft

Length (Imperial)

4.92126ft

Length Metric

1500mm

Length (Metric)

1500mm

Wattage

20.5 W

Lamp Size

T5

Fluorescent Equivalent Wattage

35W

Lamp Base

G5

Luminosity

3000 lm

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Series

CorePro

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China