Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Philips Lighting 14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W Electronic Compact Fluorescent

RS Stock No.: 397-0255Brand: Philips LightingManufacturers Part No.: HFMBLUE109LH
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Wattage

14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

PL-S, TL

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

230 → 240 V

High Frequency

Yes

Length

144 mm

Width

22 mm

Height

22mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W Electronic Compact Fluorescent

P.O.A.

Philips Lighting 14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W Electronic Compact Fluorescent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

PL-S, TL

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

230 → 240 V

High Frequency

Yes

Length

144 mm

Width

22 mm

Height

22mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C