Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting IR250CH PAR38 250 W E27 Heat Lamp 173 mm, 230/250 V

RS Stock No.: 743-814Brand: Philips LightingManufacturers Part No.: IR250CH
brand-logo
View all in Heat Lamps

Technical Document

Specifications

Wattage

250 W

Lamp Base

E27

Voltage Rating

230/250 V

Length

173 mm

Diameter

125mm

Colour Temperature

2400K

Lamp Finish

Clear

Life Hours

5000h

Stock information temporarily unavailable.

P.O.A.

Philips Lighting IR250CH PAR38 250 W E27 Heat Lamp 173 mm, 230/250 V

P.O.A.

Philips Lighting IR250CH PAR38 250 W E27 Heat Lamp 173 mm, 230/250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

250 W

Lamp Base

E27

Voltage Rating

230/250 V

Length

173 mm

Diameter

125mm

Colour Temperature

2400K

Lamp Finish

Clear

Life Hours

5000h