Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting 1.2 W Vacuum Replacement Torch Bulb, E10, 2.25 V, 250 mA

RS Stock No.: 362-0477Brand: Philips LightingManufacturers Part No.: PL-11
brand-logo
View all in Torch Bulbs

Technical Document

Specifications

Lamp Type

Vacuum

Wattage

1.2 W

Lamp Base

E10

Voltage Rating

2.25 V

Current Rating

250 mA

Product details

Hazardous Area

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Philips Lighting 1.2 W Vacuum Replacement Torch Bulb, E10, 2.25 V, 250 mA

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Philips Lighting 1.2 W Vacuum Replacement Torch Bulb, E10, 2.25 V, 250 mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Type

Vacuum

Wattage

1.2 W

Lamp Base

E10

Voltage Rating

2.25 V

Current Rating

250 mA

Product details

Hazardous Area

You may be interested in