Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips 100 W Halogen Projector Lamp GZ6.35, 12 V, 50mm

RS Stock No.: 250-441Brand: PhilipsManufacturers Part No.: A1231
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Philips

Wattage

100 W

Lamp Base

GZ6.35

Voltage Rating

12 V

Diameter

50mm

LIF Code

A1/231

ANSI Code

EFP

Life Hours

50h

Country of Origin

Germany

Product details

Dichroic

Quartz halogen lamps with integral reflector, which serves as an efficient mirror condenser system. The dichroic coating on glass reflector radiates about 75 of the generated heat backwards, keeping temperatures within safe limits. The halogen burner is precisely aligned using an optical system, so no realignment is needed when the lamp is replaced.

High efficacy gives low energy consumption
Negligible depreciation in light output during lifetime

You may be interested in
Stock information temporarily unavailable.

BD 14.515

BD 14.515 Each (Exc. Vat)

BD 15.967

BD 15.967 Each (inc. VAT)

Philips 100 W Halogen Projector Lamp GZ6.35, 12 V, 50mm

BD 14.515

BD 14.515 Each (Exc. Vat)

BD 15.967

BD 15.967 Each (inc. VAT)

Philips 100 W Halogen Projector Lamp GZ6.35, 12 V, 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Philips

Wattage

100 W

Lamp Base

GZ6.35

Voltage Rating

12 V

Diameter

50mm

LIF Code

A1/231

ANSI Code

EFP

Life Hours

50h

Country of Origin

Germany

Product details

Dichroic

Quartz halogen lamps with integral reflector, which serves as an efficient mirror condenser system. The dichroic coating on glass reflector radiates about 75 of the generated heat backwards, keeping temperatures within safe limits. The halogen burner is precisely aligned using an optical system, so no realignment is needed when the lamp is replaced.

High efficacy gives low energy consumption
Negligible depreciation in light output during lifetime

You may be interested in