Phoenix Contact 0441517 USLKG 5-1 Series Green, Yellow, 0.2 → 6mm², Single-Level, Screw Termination, ATEX, IECEx

Technical Document
Specifications
Brand
Phoenix ContactColour
Green, Yellow
Number of Levels
Single
American Wire Gauge
24 → 10AWG
Series
USLKG 5-1
Termination Method
Screw
Cable CSA
0.2 → 6mm²
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CCC, CSA, cUL, cULus, EACEx, UL
Model Number
USLKG 5-1
Country of Origin
Germany
Product details
Phoenix Contact, USLKG Series of Earth Block
The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.
Features and Benefits
USLKG DIN Rail mountable
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Typical Applications
Control centers
Distribution boards
USLK Series
BD 2.162
BD 2.162 Each (Exc. Vat)
BD 2.378
BD 2.378 Each (inc. VAT)
1
BD 2.162
BD 2.162 Each (Exc. Vat)
BD 2.378
BD 2.378 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Green, Yellow
Number of Levels
Single
American Wire Gauge
24 → 10AWG
Series
USLKG 5-1
Termination Method
Screw
Cable CSA
0.2 → 6mm²
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CCC, CSA, cUL, cULus, EACEx, UL
Model Number
USLKG 5-1
Country of Origin
Germany
Product details
Phoenix Contact, USLKG Series of Earth Block
The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.
Features and Benefits
USLKG DIN Rail mountable
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Typical Applications
Control centers
Distribution boards