Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
10
Current Rating
5A
Wire Size
0.2 to 2.5 mm²
Mounting Type
DIN Rail
Country of Origin
Germany
Stock information temporarily unavailable.
BD 45.078
BD 45.078 Each (Exc. Vat)
BD 49.586
BD 49.586 Each (inc. VAT)
Phoenix Contact Screw Terminal, 10-Way, 5A, 0.2 to 2.5 mm² Wire
1
BD 45.078
BD 45.078 Each (Exc. Vat)
BD 49.586
BD 49.586 Each (inc. VAT)
Phoenix Contact Screw Terminal, 10-Way, 5A, 0.2 to 2.5 mm² Wire
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
10
Current Rating
5A
Wire Size
0.2 to 2.5 mm²
Mounting Type
DIN Rail
Country of Origin
Germany