Phoenix Contact HDFK 50 Series Feed Through Terminal Block, 1-Contact, 18.8mm Pitch, Plug-In, 1-Row, Screw Termination

Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
18.8mm
Number Of Rows
1
Mounting Type
Plug-In
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
150A
Body Orientation
Straight
Colour
Grey
Voltage Rating
690 v
Series
HDFK 50
Material
Polyamide
Country of Origin
Greece
Product details
Phoenix Contact CLIPLINE HDFK Series Panel Mount Terminal Blocks
CLIPLINE HDFK series panel mount 2 piece terminal blocks for use in high current applications with a screw cable connection capacity of up to 50 mm2 (95mm2 for stock number 803-0582)..These feed-through panel mount CLIPLINE terminal blocks have a touch-proof insulated housing and a universal screw connection with screw locking.
Stock numbers 803-0560 and 803-0582 (HDFKV) have a parallel screw clamp wire connection on the front panel and a 90° screw clamp wire connection on the rear of the panel
Stock numbers 803-0563 and 803-0573 (HDFK) have a 90° screw clamp wire connection in both front and rear of the panel
Insertion profile for stock numbers 803-0560, 803-0563 and 805-0573
For screwdriver see stock number 803-4341
Phoenix Contact CLIPLINE Series Terminal Blocks
BD 8.012
BD 8.012 Each (Exc. Vat)
BD 8.813
BD 8.813 Each (inc. VAT)
1
BD 8.012
BD 8.012 Each (Exc. Vat)
BD 8.813
BD 8.813 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 8.012 |
10 - 24 | BD 6.993 |
25 - 49 | BD 6.321 |
50+ | BD 5.623 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
18.8mm
Number Of Rows
1
Mounting Type
Plug-In
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
150A
Body Orientation
Straight
Colour
Grey
Voltage Rating
690 v
Series
HDFK 50
Material
Polyamide
Country of Origin
Greece
Product details
Phoenix Contact CLIPLINE HDFK Series Panel Mount Terminal Blocks
CLIPLINE HDFK series panel mount 2 piece terminal blocks for use in high current applications with a screw cable connection capacity of up to 50 mm2 (95mm2 for stock number 803-0582)..These feed-through panel mount CLIPLINE terminal blocks have a touch-proof insulated housing and a universal screw connection with screw locking.
Stock numbers 803-0560 and 803-0582 (HDFKV) have a parallel screw clamp wire connection on the front panel and a 90° screw clamp wire connection on the rear of the panel
Stock numbers 803-0563 and 803-0573 (HDFK) have a 90° screw clamp wire connection in both front and rear of the panel
Insertion profile for stock numbers 803-0560, 803-0563 and 805-0573
For screwdriver see stock number 803-4341