Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
10.1mm
Number Of Rows
1
Mounting Type
Panel Mount
Gender
Male
Termination Method
Screw
Type
Feed-Through Terminal Block
Current Rating
76A
Body Orientation
Straight
Colour
Grey
Voltage Rating
400 V
Series
HDFKV 10
Width
10.1mm
Material
Polyamide
Depth
34.3mm
Length
53.1mm
Country of Origin
Greece
BD 4.147
BD 4.147 Each (Exc. Vat)
BD 4.562
BD 4.562 Each (inc. VAT)
1
BD 4.147
BD 4.147 Each (Exc. Vat)
BD 4.562
BD 4.562 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.147 |
5 - 24 | BD 3.828 |
25 - 49 | BD 3.690 |
50 - 99 | BD 3.564 |
100+ | BD 3.438 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
10.1mm
Number Of Rows
1
Mounting Type
Panel Mount
Gender
Male
Termination Method
Screw
Type
Feed-Through Terminal Block
Current Rating
76A
Body Orientation
Straight
Colour
Grey
Voltage Rating
400 V
Series
HDFKV 10
Width
10.1mm
Material
Polyamide
Depth
34.3mm
Length
53.1mm
Country of Origin
Greece