Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
UK 35 TEILBESTUECKT
Termination Method
Screw
Current Rating
150A
Voltage Rating
1 kV
Model Number
UK 35 TEILBESTUECKT
Country of Origin
Germany
BD 136.945
BD 136.945 1 Box of 25 (Exc. Vat)
BD 150.639
BD 150.639 1 Box of 25 (inc. VAT)
1
BD 136.945
BD 136.945 1 Box of 25 (Exc. Vat)
BD 150.639
BD 150.639 1 Box of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
UK 35 TEILBESTUECKT
Termination Method
Screw
Current Rating
150A
Voltage Rating
1 kV
Model Number
UK 35 TEILBESTUECKT
Country of Origin
Germany