Technical Document
Specifications
Brand
Phoenix ContactType
Frame
Length
128mm
Material
PA
Internal Width
32mm
Internal Height
85mm
Country of Origin
Poland
Stock information temporarily unavailable.
BD 782.232
BD 782.232 Each (Exc. Vat)
BD 860.455
BD 860.455 Each (inc. VAT)
Phoenix Contact Cable Bracket, PA 32mm Internal Width 85mm Internal Height, 128mm L
1
BD 782.232
BD 782.232 Each (Exc. Vat)
BD 860.455
BD 860.455 Each (inc. VAT)
Phoenix Contact Cable Bracket, PA 32mm Internal Width 85mm Internal Height, 128mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactType
Frame
Length
128mm
Material
PA
Internal Width
32mm
Internal Height
85mm
Country of Origin
Poland